Reference Only

1429651

Sensor Cables / Actuator Cables SAC-4P-MINMS/50.0- 960/MINFSVAL.

Manufacturer:

Mfr Part:
1429651

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A7/8 in
Connector End A Pin Count4 Position
Connector End B7/8 in
GenderMale / Female
CodingA Coded
Cable Length50 m (164.042 ft)
Voltage Rating300 V
Jacket ColorOrange
IP RatingIP67
Cable Length - Imperial164 ft
Cable Length - Metric50 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-MINMS/50,0-960/MINFSVAL SAC4PMINMS500960MINFSVAL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$341.09$341.09
$313.71$3,137.10
Need more?
Contact Us