Reference Only
1425595
Circular Metric Connectors SACC-CI-M12FSL- 4FE-L180 THR GR T.
Datasheet
1425595 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | L Coded | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| IP Rating | IP67 | |
| Product | Inserts | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Through Hole | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.08 | $664.80 |
Need more?