Reference Only
1425591
Circular Metric Connectors 5POS Socket M12 L-Coded.
Datasheet
1425591 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Signal + PE | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| Coding | L Coded | |
| Current Rating | 16 A | |
| Voltage Rating | 63 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Panel, Rear | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.23 | $384.60 |
Need more?