Reference Only
1425515
Heavy Duty Power Connectors CUC-PPC-C2ZNI-SS/ 24FKP5:FC.
Datasheet
1425515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 5 Position | |
| Housing Material | Metal | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 13 AWG | |
| Wire Gauge Max | 18 AWG | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.62 | $20.62 | |
| $17.14 | $171.40 |
Need more?