Reference Only
1425176
Cable Glands, Strain Reliefs & Cord Grips A-INL-M16-S-S.
Datasheet
1425176 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Nut | |
| Product | Hardware | |
| Type | Counter Nut | |
| Color | Silver | |
| Material | Steel | |
| Screw/Thread Size | M16 | |
| Length | 2.8 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | SPEEDCON | |
| Part # Aliases | A-INL-M16-S-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160060 |
| TARIC | 7318163990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.78 | $7.56 |
Need more?