Reference Only

1425005

Heavy Duty Power Connectors HC-D07-I-CT-M-42V- METAL.

Manufacturer:

Mfr Part:
1425005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating10 A
Number of Positions7 Position + PE
Termination StyleCrimp
Voltage Rating42 V
Housing / Hood SizeD7
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
IP RatingIP65
Maximum Operating Temperature+ 125 C
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
For Use WithSize D7 Housings
Housing ColorWhite
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.08$6.08
Need more?