Reference Only

1424972

Sensor Cables / Actuator Cables SAC-4P-MR/ 3,0-547/ FR SCO BK.

Manufacturer:

Mfr Part:
1424972

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Female
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating4 A
Voltage Rating250 V
Jacket ColorYellow
IP RatingIP65, IP67, IP68
SeriesSAC-4P
Cable Length - Imperial9.84 ft
Cable Length - Metric3 m
Description/FunctionRight Angle to Right Angle
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesSAC-4P-MR/ 3,0-547/FR SCO BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.02$31.02
Need more?