Reference Only

1424839

Heavy Duty Power Connectors HC-STA-B32-CHWD- 1TTP29-ELC-AL.

Manufacturer:

Mfr Part:
1424839

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductHousings
BoardlocksDouble Locking
Housing / Hood SizeB32
Cable Entry AngleTop
Thread SizePG29
Housing MaterialAluminum
IP RatingIP66, IP67
Flammability RatingUL 94 V-0
For Use WithSize B32 Inserts
Housing ColorGray
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.75$84.75
Need more?