Reference Only

1424831

Heavy Duty Power Connectors HC-STA-B32-HHFD- 1TTM40-EL-AL.

Manufacturer:

Mfr Part:
1424831

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Housing / Hood SizeB32
Cable Entry AngleTop
Thread SizeM40
Housing MaterialAluminum
IP RatingIP67
Maximum Operating Temperature+ 125 C
Flammability RatingUL 94 V-0
For Use WithSize B32 Inserts
Housing ColorGray
Housing GenderFemale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.00$61.00
Need more?