Reference Only

1424685

Circular Metric Connectors SACC-M12FRD-4PL SHPN.

Manufacturer:

Mfr Part:
1424685

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
CodingD Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP65, IP67
Body StyleRight Angle
Contact GenderSocket (Female)
Contact PlatingGold
Diameter19 mm
GenderFemale
Height41 mm
Housing MaterialPolyamide (PA)
Length48 mm
Mounting StyleCable
Shell StyleSocket
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.45$33.45
Need more?