Reference Only

1424414

Heavy Duty Power Connectors HC-STA-D50-SHWD-2SS M32-ELC-AL Bx Mnt Bs.

Manufacturer:

Mfr Part:
1424414

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductConnectors
Accessory TypeBox Mounting Base
BoardlocksDouble Locking
Housing / Hood SizeD50
Cable Entry AngleSide
Thread SizeM32
Housing MaterialAluminum
IP RatingIP66
TradenameHEAVYCON
For Use WithSize D50 Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-STA-D50-SHWD-2SSM32-ELC-AL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.96$32.96
Need more?