Reference Only

1424375

Heavy Duty Power Connectors HC-STA-D15-HCLWS- PL-BK.

Manufacturer:

Mfr Part:
1424375

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCover
Housing / Hood SizeD15
Housing MaterialPolycarbonate (PC)
IP RatingIP66
Maximum Operating Temperature+ 100 C
Flammability RatingUL 94 V-0
For Use WithSize D15 Inserts
Housing ColorBlack
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.75$5.75
$4.41$44.10
Need more?
Contact Us