Reference Only
1424374
Heavy Duty Power Connectors HC-STA-D15-BCSFS- PLR-BK.
Datasheet
1424374 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Housing / Hood Size | D15 | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 100 C | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Size D15 Inserts | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.03 | $6.03 | |
| $4.63 | $46.30 |
Need more?