Reference Only

1424361

Heavy Duty Power Connectors HC-STA-D15-CHWS-1TT M25-EL-AL Cplng Bs.

Manufacturer:

Mfr Part:
1424361

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductHoods
Accessory TypeCoupling Housing
BoardlocksSingle Locking
Housing / Hood SizeD15
Cable Entry AngleTop
Thread SizeM25
Housing MaterialAluminum
IP RatingIP66
TradenameHEAVYCON
For Use WithSize D15 Inserts
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-STA-D15-CHWS-1TTM25-EL-AL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.42$20.42
Need more?