Reference Only

1424196

Circular Metric Connectors SACC-CI-M12MS-17CON- L90.

Manufacturer:

Mfr Part:
1424196

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts17 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP67
Body StyleAngled
Contact GenderPin (Male)
Contact PlatingGold
Description/FunctionSensor/Actuator Flush Type Plug
GenderPlug
Height15.9 mm
Housing MaterialPolyamide (PA)
Length30.8 mm
Locking MechanismPush In
Mounting StylePCB
Mounting TypePCB Mount
ProductInserts
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeRight Angle

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.60$892.00
Need more?