Reference Only

1424189

Fiber Optic Cable Assemblies FOC-SJ:A-ST:A- HB02/0,8.

Manufacturer:

Mfr Part:
1424189

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Cable Assemblies
ApplicationStandard
Cable Length0.8 m
Number of Fibers2 Fiber
IP RatingIP20
Jacket ColorGreen
Jacket MaterialPolyvinyl Chloride (PVC)
Data Transmission Rate100 Mbps
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$338.19$338.19
Need more?