Reference Only

1424115

Specialized Cables SAC-4P-10,0-PUR/ M12FSTSH.

Manufacturer:

Mfr Part:
1424115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductPower Cables
TypeShielded
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
Cable Length10 m (32.808 ft)
GenderFemale
CodingT Coded
Wire Gauge - AWG16 AWG
Voltage Rating63 V
Jacket ColorBlack
Current Rating12 A
IP RatingIP67
Jacket MaterialPolyurethane (PUR)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSAC-4P-FST/10,0-PUR_SH_SCO SAC4PFST100PURSHSCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$137.61$137.61
Need more?