Reference Only

1424005

Circular Metric Connectors QPD W4X2,5 9-14 M25 FC GY.

Manufacturer:

Mfr Part:
1424005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Termination StyleIDC
Current Rating20 A
Voltage Rating1 kV
IP RatingIP69X
SeriesQPD
Contact GenderPin (Male)
Contact PlatingSilver
GenderMale
Housing MaterialPolyamide (PA)
Mounting StylePanel Mount
ShieldingShielded
SubcategoryCircular Connectors
TradenameQUICKON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.51$13.51
$11.08$110.80
Need more?
Contact Us