Reference Only

1423971

Circular Metric Connectors QPD H3PE2,5 4X6-10 BK.

Manufacturer:

Mfr Part:
1423971

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Signal + PE
Termination StyleIDC
Current Rating20 A
Voltage Rating690 V, 1 kV
SeriesQPD
Body StyleH Distributor
Contact GenderPin (Male), Pin (Male), Pin (Male), Pin (Male)
Contact PlatingSilver
GenderMale
Housing MaterialPolyamide (PA)
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductAdapters
Shell StylePlug, Plug, Plug, Plug
ShieldingShielded
SubcategoryCircular Connectors
TradenameQUICKON
TypeH-Adapter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.46$54.46
Need more?