Reference Only
1423969
End of Life
Circular Metric Connectors QPD P3PE2,5 9-14 GYGY
Datasheet
1423969 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Signal + PE | |
| Termination Style | IDC | |
| Current Rating | 20 A | |
| Voltage Rating | 690 V, 1 kV | |
| IP Rating | IP69X | |
| Product | Connectors | |
| Type | Straight | |
| Series | QPD | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | QUICKON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?