Reference Only
1423305
Specialized Cables PDC-4P-138MS/ 1,0-U80/138FR.
Datasheet
1423305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Power Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Right Angle Socket | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 1 m | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 10 AWG | |
| Voltage Rating | 600 VAC | |
| Jacket Color | Black | |
| Current Rating | 25 A | |
| IP Rating | IP67 | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.72 | $186.72 |
Need more?