Reference Only

1423275

Specialized Cables PDC-4P-138MR/ 2,0-U80/138FR.

Manufacturer:

Mfr Part:
1423275

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductCable Assemblies
TypePower Cable
Connector End APlug
Connector End A Pin Count4 Position
Connector End BRight Angle Socket
Connector End B Pin Count4 Position
Cable Length2 m
GenderMale / Female
Wire Gauge - AWG10 AWG
Voltage Rating600 VAC
Jacket ColorBlack
Current Rating25 A
IP RatingIP67
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$230.89$230.89
Need more?