Reference Only

1423208

Specialized Cables PDC-3P-138MR/10,0-U80/138FS.

Manufacturer:

Mfr Part:
1423208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
ProductCable Assemblies
TypePower Cable
Connector End APlug
Connector End A Pin Count3 Position
Connector End BSocket
Connector End B Pin Count3 Position
Cable Length10 m
GenderMale / Female
Wire Gauge - AWG10 AWG
Voltage Rating600 VAC
Jacket ColorBlack
Current Rating30 A
IP RatingIP67
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$552.03$552.03
Need more?