Reference Only

1422662

End of Life
Modular Connectors / Ethernet Connectors CUC-V14-C1ZNI-B/R4E8

Manufacturer:

Mfr Part:
1422662

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderPlug (Male)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 5
Mounting StyleCable Mount
Mounting AngleRight Angle
Termination StyleIDC
IP RatingIP67
Current Rating1.75 A
Voltage Rating72 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesTMP
Flammability RatingUL 94 V-0
Mating Cycles750 Cycle
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?