Reference Only

1421315

Circular Metric Connectors SACC-CI-M12FSL-4FE- L180 THR SH.

Manufacturer:

Mfr Part:
1421315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
CodingL Coded
Current Rating14 A
Voltage Rating63 V
IP RatingIP67
SeriesTMP
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Height19.5 mm
Insert / Contact GenderSocket
Length15.8 mm
Mounting StylePCB Mount
Shell StyleSocket
SubcategoryCircular Connectors
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.14$728.40
Need more?