Reference Only

1421314

Circular Metric Connectors SACC-CI-M12MSL-4FE- L180 THR SH.

Manufacturer:

Mfr Part:
1421314

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingL Coded
Current Rating16 A
Voltage Rating63 V
IP RatingIP67
SeriesTMP
Body StyleStraight
Contact GenderPin (Male), Socket (Female)
Contact PlatingGold
GenderMale
Height21.3 mm
Insert / Contact GenderPin
Length15.8 mm
Locking MechanismPush In
Mounting StylePCB
ProductInserts
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeStraight
Width14 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.14$728.40
Need more?