Reference Only
1421100
Heavy Duty Power Connectors HC-STA-B06-DC-PL.
Datasheet
1421100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | STANDARD | |
| Product | Accessories | |
| Accessory Type | Cover | |
| For Use With | Size B6 Housings | |
| Housing Color | Clear | |
| Housing / Hood Size | B6 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 20 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $5.12 |
Need more?