Reference Only

1421080

Sensor Cables / Actuator Cables M12 1/2 NPT 3-WIRE RECEPT FEMALE 22AWG.

Manufacturer:

Mfr Part:
1421080

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating300 V
Wire Gauge - AWG22 AWG
IP RatingIP68
SeriesSACC-E
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesSACC-E-M12FS-3CON-NPT12/1,0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.56$35.56
Need more?