Reference Only
1420823
Circular Metric Connectors SACC-CI-M12FSM- 5PE-L180 THR T.
Datasheet
1420823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 6 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Coding | M Coded | |
| Current Rating | 8 A | |
| Voltage Rating | 630 V | |
| IP Rating | IP67 | |
| Product | Inserts | |
| Type | Straight | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| Locking Mechanism | Push In | |
| Mounting Style | PCB | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.09 | $785.40 |
Need more?