Reference Only

1420819

Circular Metric Connectors SACC-CI-M12MSK- 4PE-L180 THR T.

Manufacturer:

Mfr Part:
1420819

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingK Coded
Current Rating16 A
Voltage Rating630 V
IP RatingIP67
ProductInserts
TypeStraight
Contact GenderPin (Male)
Contact PlatingGold
Locking MechanismPush In
Mounting StylePCB
Mounting TypeStraight
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?