Reference Only

1420003

Circular Metric Connectors SACC-SQ-M12FS- 4CON-25F/0,5.

Manufacturer:

Mfr Part:
1420003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleWire
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
PackagingBulk
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionSensor/actuator flush-type socket
Housing MaterialZinc
Mounting TypeFront Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-SQ-M12FS-4CON-25F/0,5 SACCSQM12FS4CON25F05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.51$19.51
Need more?