Reference Only

1419087

Sensor Cables / Actuator Cables SAC-3P- 2,0-961/M12FR VA.

Manufacturer:

Mfr Part:
1419087

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
Jacket ColorBlue
IP RatingIP65, IP68, IP69K
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-3P-_2,0-961/M12FR_VA SAC3P20961M12FRVA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.32$49.32
Need more?