Reference Only

1419047

Sensor Cables / Actuator Cables SAC-5P-MR/ 15,0-923 CAN SCO.

Manufacturer:

Mfr Part:
1419047

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length15 m (49.213 ft)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG24 AWG
IP RatingIP65, IP67
SeriesSAC
Cable Length - Imperial49.21 ft
Cable Length - Metric15 m
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-MR/15,0-923_CAN_SCO SAC5PMR150923CANSCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.77$91.77
$84.40$844.00
Need more?
Contact Us