Reference Only

1419044

Sensor Cables / Actuator Cables SAC-5P-MR/ 2,0-923 CAN SCO.

Manufacturer:

Mfr Part:
1419044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating60 V
IP RatingIP65, IP67
SeriesSAC
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-MR/_2,0-923_CAN_SCO SAC5PMR20923CANSCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.98$26.98
Need more?