Reference Only
1417785
End of Life
Circular Metric Connectors SACC-BP-F-FIX/ NUT-YE-THR YELLOW
Datasheet
1417785 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Accessory Type | Housing Screw Sleeve | |
| Description/Function | Yellow | |
| Housing Material | Polyamide (PA) | |
| Mounting Type | Panel Mount | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Part # Aliases | SACC-BP-F-FIX/NUT-YE-THR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?