Reference Only

1416677

Fiber Optic Connectors M12, duplex suitable for all fibers, IP65.

Manufacturer:

Mfr Part:
1416677

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
SeriesFOC
ProductFO Converters
Port TypeDuplex
ModeMultimode
Number of Positions2 Position
IP RatingIP65, IP67
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
FeaturesFiber optics coupling M12
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesFOC-M12-BU/BU FOCM12BUBU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.51$83.51
$76.81$768.10
Need more?
Contact Us