Reference Only

1416588

Sensor Cables / Actuator Cables SAC-3P-MINMS/10-547/ MINFS/Signal - 18AW.

Manufacturer:

Mfr Part:
1416588

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A7/8 in
Connector End A Pin Count3 Position
Connector End B7/8 in
Connector End B Pin Count3 Position
GenderMale / Female
CodingA Coded
Cable Length10 m (32.808 ft)
Current Rating13 A
Voltage Rating300 V
Wire Gauge - AWG18 AWG
Jacket ColorYellow
IP RatingIP68
SeriesMINI 7/8
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameNORTH AMERICAN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.50$62.50
Need more?