Reference Only
1416354
Heavy Duty Power Connectors HC-STA-B10PT-BWSC- LS-M25-ELCAL.
Datasheet
1416354 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | STANDARD | |
| Product | Connector Kits | |
| Current Rating | 16 A | |
| Number of Positions | 10 Position | |
| Termination Style | Push-In | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | B10 | |
| Cable Entry Angle | Side | |
| Insert / Contact Gender | Male, Female | |
| Housing Material | Aluminum | |
| IP Rating | IP66 | |
| Tradename | HEAVYCON | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.03 | $98.03 |
Need more?