Reference Only

1415771

Heavy Duty Power Connectors H1X:C5FF:TCFF.

Manufacturer:

Mfr Part:
1415771

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Accessory TypeMounting Base
Current Rating1.5 A
Voltage Rating150 V
Housing / Hood Size80.5 mm x 53 mm x 30.5 mm
Housing MaterialAluminum
IP RatingIP67
Maximum Operating Temperature+ 125 C
TradenameHEAVYPORT
For Use WithHeavy Duty Power Connectors
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$139.63$139.63
Need more?