Reference Only
1415766
Heavy Duty Power Connectors H4X:D1FM:AC.
Datasheet
1415766 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Accessory Type | Mounting Base | |
| Current Rating | 15 A | |
| Voltage Rating | 125 V | |
| Housing / Hood Size | 140.5 mm x 53 mm x 30.5 mm | |
| Housing Material | Aluminum | |
| IP Rating | IP67 | |
| Tradename | HEAVYPORT | |
| For Use With | Heavy Duty Power Connectors | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.81 | $158.81 |
Need more?