Reference Only

1415234

Cable Mounting & Accessories MC-3/7-MULTI-67 PV-LG.

Manufacturer:

Mfr Part:
1415234

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeFeed Through Plate
Mounting StyleScrew
MaterialPlastic
ColorGray (Light Gray)
Width92 mm
Length222 mm
FeaturesIncludes Mounting Screws
Height43 mm
IP RatingIP66
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.50$19.50
Need more?