Reference Only

1414935

Sensor Cables / Actuator Cables 6POS Power Cable Orange 1.5m.

Manufacturer:

Mfr Part:
1414935

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count6 Position
Connector End BNo Connector
GenderMale
CodingM Coded
Cable Length1.5 m (4.921 ft)
Current Rating8 A
Voltage Rating690 VAC
Wire Gauge - AWG16 AWG
IP RatingIP65, IP67
Description/FunctionRight Angle Connector
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.57$67.57
Need more?