Reference Only
1414698
Circular Metric Connectors QPD C 3PE1 5 2X8-13.
Datasheet
1414698 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 17.5 A | |
| IP Rating | IP66 | |
| Product | Adapters | |
| Type | I-Adapter | |
| Series | QPD | |
| Contact Gender | Without Pin or Socket Contacts | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.34 | $16.34 |
Need more?