Reference Only

1414689

Circular Metric Connectors QPD W 2PE1,5 8-13 M20 FC BK.

Manufacturer:

Mfr Part:
1414689

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts2 Signal + PE
Thread SizeM20
Termination StyleIDC
Current Rating15 A
Voltage Rating690 V, 1 kV
IP RatingIP66
ProductConnectors
TypeStraight
Contact GenderQC (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Front
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.03$12.03
Need more?