Reference Only
1414630
End of Life
Heavy Duty Power Connectors HC-B24-BCSFD-P-BK
Datasheet
1414630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | EVO | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Boardlocks | Double Locking | |
| Housing / Hood Size | B24 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Tradename | HEAVYCON | |
| Flammability Rating | UL 94 HB | |
| For Use With | Size B24 Housings | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?