Reference Only

1414628

Obsolete
Heavy Duty Power Connectors HC-B10-BCSFD-P-BK

Manufacturer:

Mfr Part:
1414628

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductAccessories
Accessory TypeProtection Cover
BoardlocksDouble Locking
Housing / Hood SizeB10
Housing MaterialPolyamide (PA)
IP RatingIP66
TradenameHEAVYCON
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?