Reference Only
1414612
Circular Metric Connectors SACC-CC-8QO-0 5 SH.
Datasheet
1414612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Termination Style | IDC | |
| Current Rating | 2 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP65 | |
| Body Style | Straight | |
| Contact Gender | Without Pin or Socket Contacts | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Housing Material | Zinc | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Cable | |
| Product | Adapters | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Type | I-Adapter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.31 | $65.31 |
Need more?