Reference Only

1414417

Circular Metric Connectors SACC-CC-5QO-0 75 SH.

Manufacturer:

Mfr Part:
1414417

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Termination StyleIDC
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65
Body StyleStraight
Contact GenderWithout Pin or Socket Contacts
Contact PlatingNickel
GenderMale
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleCable
ProductAdapters
ShieldingShielded
SubcategoryCircular Connectors
TypeI-Adapter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.93$50.93
Need more?