Reference Only

1413961

Modular Connectors / Ethernet Connectors CUC-V14-F1ZNI-EMR4F8 RJ45 PANEL FRAME.

Manufacturer:

Mfr Part:
1413961

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeHousing
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingUnshielded
Performance CategoryCat 6
Mounting StyleThreaded
Termination StyleIDC
IP RatingIP67
Voltage Rating1 kVDC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
SeriesCUC-V14
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Ports1 Port
Number of Positions8
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameRAD LINE
Part # AliasesCUC-V14-F1ZNI-EM/R4F8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$71.01$71.01
Need more?