Reference Only
1413095
Specialized Cables VS-M12FSBP IP20-94C-LI/2,0.
Datasheet
1413095 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Type | Networking Cable | |
| Cable Length | 2 m | |
| Gender | Female | |
| IP Rating | IP20 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-M12FSBP-IP20-94C-LI/2,0 VSM12FSBPIP2094CLI20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9);Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $147.66 | $147.66 |
Need more?